PT4204A

Not Assigned
PT4204A

Mfr.:

Description:
DC/DC Converters - Through Hole 12VOUT 7W 48V-INPUT ISOLATED DC/DC CONVERTER

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
7 W
38 V
72 V
12 V
600 mA
1.5 kV
PT4204
Brand: Texas Instruments
Input Voltage: 38 V to 72 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
USHTS:
8504409580
ECCN:
EAR99