PCM5122EVM-U

Texas Instruments
595-PCM5122EVM-U
PCM5122EVM-U

Mfr.:

Description:
Audio IC Development Tools PCM5122 Eval Mod

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€222.48 €222.48

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Modules
Audio
PCM5122
2 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: PCM5122
Interface Type: 3-Wire
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Operating Supply Current: 32 mA
Product Type: Audio IC Development Tools
Series: PCM5122-U
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 345.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99