OPA684IDBVT

Texas Instruments
595-OPA684IDBVT
OPA684IDBVT

Mfr.:

Description:
High Speed Operational Amplifiers Low-Power Current Fe edback A 595-OPA684 A 595-OPA684IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 356

Stock:
356 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€4.92 €4.92
€3.77 €37.70
€3.48 €87.00
Full Reel (Order in multiples of 250)
€3.47 €867.50
€2.86 €1,430.00
€2.79 €2,790.00
€2.76 €6,900.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA684
1 Channel
210 MHz
820 V/us
60 dB
120 mA
18.5 uA
1.5 mV
12 V
5 V
1.7 mA
- 40 C
+ 85 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Amplifier Type: Current Feedback
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
en - Input Voltage Noise Density: 3.7 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99