OPA349NA/3K

Texas Instruments
595-OPA349NA/3K
OPA349NA/3K

Mfr.:

Description:
Operational Amplifiers - Op Amps 1uA Rail-to-Rail CMO S Oper Amplifier A A 595-OPA349NA/250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,528

Stock:
4,528 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.15 €1.15
€0.835 €8.35
€0.756 €18.90
€0.67 €67.00
€0.629 €157.25
€0.604 €302.00
€0.556 €556.00
Full Reel (Order in multiples of 3000)
€0.501 €1,503.00
€0.461 €2,766.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€1.44
Min:
1

Similar Product

Texas Instruments OPA349NA/250
Texas Instruments
Operational Amplifiers - Op Amps 1uA Rail-to-Rail CMO S Oper Amplifier A A 595-OPA349NA/3K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
70 kHz
20 mV/us
10 mV
10 pA
5.5 V
1.8 V
1 uA
10 mA
60 dB
300 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA349
Reel
Cut Tape
MouseReel
Amplifier Type: Low Input Bias Current Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.004 pA/sqrt Hz
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 69.12 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99