OPA2889IDR

Texas Instruments
595-OPA2889IDR
OPA2889IDR

Mfr.:

Description:
High Speed Operational Amplifiers Dual LoPwr Vltg Feed back Op Amp A 595-O A 595-OPA2889ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
€2.32 €5,800.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€4.94
Min:
1

Similar Product

Texas Instruments OPA2889ID
Texas Instruments
High Speed Operational Amplifiers Dual LoPwr Vltg Feed back Op Amp A 595-O A 595-OPA2889IDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2889
2 Channel
75 MHz
250 V/us
66 dB
70 dB
40 mA
880 nA
1.5 mV
12 V
2.6 V
460 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 8.5 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 102 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99