OPA2388IDR

Texas Instruments
595-OPA2388IDR
OPA2388IDR

Mfr.:

Description:
Precision Amplifiers Dual 10-MHz CMOS zer o-drift zero-cro A 5 A 595-OPA2388ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,518

Stock:
1,518 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€3.23 €3.23
€2.43 €24.30
€2.22 €55.50
€2.00 €200.00
€1.90 €475.00
€1.83 €915.00
€1.78 €1,780.00
Full Reel (Order in multiples of 2500)
€1.73 €4,325.00
€1.69 €8,450.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€3.78
Min:
1

Similar Product

Texas Instruments OPA2388ID
Texas Instruments
Precision Amplifiers Dual 10-MHz CMOS zer o-drift zero-cro A 5 A 595-OPA2388IDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
10 MHz
5 V/us
250 nV
30 pA
5.5 V
2.5 V
1.9 mA
60 mA
138 dB
7 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2388
Reel
Cut Tape
MouseReel
Amplifier Type: Precision, Zero-Drift, Zero-Crossover
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 700 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 0.1 uV/V
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.0005 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPAx388 Precision Operational Amplifiers

Texas Instruments OPAx388 Precision Operational Amplifiers are ultra-low noise, fast-settling, zero-drift, zero-crossover devices that provide rail-to-rail input and output operation. These devices offer excellent ac performance, combined with only 0.25µV of offset and 0.005µV/°C of drift over temperature. This makes the OPAx388 ideal for driving high-precision, analogue-to-digital converters (ADCs) or buffering the output of high-resolution, digital-to-analogue converters (DACs). This design results in superior performance when driving analogue-to-digital converters (ADCs) without degradation of linearity. The OPA388 (single version) is available in the VSSOP-8, SOT23-5, and SOIC-8 packages. The OPA2388 (dual version) is offered in the VSSOP-8 and SO-8 packages. The OPA4388 (quad version) is offered in the TSSOP-14 and SO-14 packages.