OPA2191ID

Texas Instruments
595-OPA2191ID
OPA2191ID

Mfr.:

Description:
Precision Amplifiers 36-V CMOS Amplifier A 595-OPA2191IDR A 5 A 595-OPA2191IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,222

Stock:
4,222 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.12 €4.12
€3.14 €31.40
€2.67 €66.75
€2.55 €191.25
€2.39 €2,509.50
€2.32 €5,916.00
€2.27 €11,406.75

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€3.50
Min:
1

Similar Product

Texas Instruments OPA2191IDR
Texas Instruments
Precision Amplifiers Low-power 36-V CMO S precision e-trim A A 595-OPA2191ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
2.5 MHz
5.5 V/us
25 uV
20 pA
36 V
4.5 V
140 uA
65 mA
140 dB
15 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2191
Tube
Amplifier Type: CMOS Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 1.5 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 20 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
THD plus Noise: 0.0012 %
Unit Weight: 84.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99