OMAP3503ECBBALPD

Texas Instruments
595-OMAP3503ECBBALPD
OMAP3503ECBBALPD

Mfr.:

Description:
Processors - Application Specialised Sitara processor: Ar m Cortex-A8 LPDDR 5 A 595-OMAP3503ECBBA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 168   Multiples: 168
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€35.72 €6,000.96

Similar Product

Texas Instruments OMAP3503ECBBA
Texas Instruments
Processors - Application Specialised Applications Proc

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
PBGA-515
OMAP3503
Audio Applications
ARM Cortex A8
1 Core
32 bit
600 MHz
16 kB
16 kB
985 mV to 1.35 V
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Data RAM Size: 64 kB
Data ROM Size: 112 kB
Instruction Type: Fixed/Floating Point
Interface Type: 1-Wire, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: L1/L2 Cache, ROM, SRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 12 Timer
Processor Series: Sirata
Product Type: Processors - Application Specialized
Factory Pack Quantity: 168
Subcategory: Processors - Application Specialized
Tradename: Sitara
Watchdog Timers: Watchdog Timer
Part # Aliases: OMAP3503ECBBA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310050
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.