NE555DR1G4

Texas Instruments
595-NE555DR1G4
NE555DR1G4

Mfr.:

Description:
Timers & Support Products Single Precision Tim er

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 998

Stock:
998
Can Dispatch Immediately
On Order:
2,500
Expected 10/02/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.80 €0.80
€0.487 €4.87
€0.407 €10.18
€0.305 €30.50
€0.262 €65.50
€0.229 €114.50
€0.205 €205.00
Full Reel (Order in multiples of 2500)
€0.174 €435.00
€0.142 €1,065.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Precision Timer
TTL
SOIC-8
4.5 V
16 V
0 C
+ 70 C
NE555
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Frequency: 1 mHz to 100 kHz
High Level Output Current: - 200 mA
Low Level Output Current: 200 mA
Operating Supply Current: 9 mA, 10 mA
Product: Precision Timers
Product Type: Timers & Support Products
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NE555 Single Precision Timers

Texas Instruments NE555 Single Precision Timers are precision timing circuits capable of producing accurate time delays or oscillation. In the time-delay or monostable mode, the timed interval is controlled by a single external resistor and capacitor network. In the astable mode, the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. The threshold and trigger levels normally are two-thirds and one-third, respectively, of VCC. These levels can be altered by use of the control voltage terminal. When the trigger input falls below the trigger level, the flip-flop is set, and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low. The reset (RESET) input can override all other inputs and can be used to initiate a new timing cycle.