LP5814YCHR

Texas Instruments
595-LP5814YCHR
LP5814YCHR

Mfr.:

Description:
LED Lighting Driver ICs 4-channel I2C interf ace RGBW LED driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.886 €0.89
€0.544 €5.44
€0.458 €11.45
€0.347 €34.70
€0.30 €75.00
€0.263 €131.50
€0.237 €237.00
€0.203 €812.00
€0.178 €1,424.00
Full Reel (Order in multiples of 12000)
€0.178 €2,136.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
DSBGA-8
5.5 V
2.5 V
23 kHz
5.5 V
LP5814
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimming: PWM
Input Voltage: 2.5 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Product: LED Lighting Driver
Product Type: LED Lighting Drivers
Factory Pack Quantity: 12000
Subcategory: Driver ICs
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LP5814 4-Channel RGBW LED Driver

Texas Instruments LP5814 4-Channel RGBW LED Driver has an autonomous animation engine control. The device has ultra-low operation current with 0.1µA (typ.) in shutdown mode, 0.1mA (typ.) when enabling the device, and 0.2mA (typ.) when illuminating LEDs.