LMZ12003DEMO/NOPB

Texas Instruments
926-LMZ12003DEMONOPB
LMZ12003DEMO/NOPB

Mfr.:

Description:
Power Management IC Development Tools LMZ12003 DEMO BOARD

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€222.48 €222.48

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 20 V
800 mV to 6 V
LMZ12003
LMZ12003
Brand: Texas Instruments
Description/Function: The SIMPLE SWITCHER power module demonstration board is optimized for peak performance and small footprint
Dimensions: 2.3 in x 1.7 in
Maximum Operating Temperature: + 80 C
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 415.293 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99