LMR36503RFEVM

Texas Instruments
595-LMR36503RFEVM
LMR36503RFEVM

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€54.78 €54.78

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 65 V
3.3 V/5 V
LMR36503
LMR36503
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: LMR36503 Step Down Converter
Output Current: 300 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMR36503EVM Evaluation Module

Texas Instruments LMR36503EVM Evaluation Module allows users to evaluate the LMR36503 wide-input buck converters. The LMR36503 is an easy-to-use synchronous step-down DC/DC converter capable of driving up to 0.3A of load current from an input voltage of up to 65V.