LMKDB1204EVM

Texas Instruments
595-LMKDB1204EVM
LMKDB1204EVM

Mfr.:

Description:
Clock & Timer Development Tools LMKDB1204 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€268.31 €268.31

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
RF Buffer, Multiplier and Divider
LMX1204
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: RF buffer, multiplier and divider
Interface Type: USB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: LMKDB1204
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LMKDB1204EVM Evaluation Module (EVM)

Texas Instruments LMKDB1204EVM Evaluation Module (EVM) is designed to provide a quick setup to evaluate the LMKDB1204 LP-HCSL buffer that supports PCIe Gen 1 to Gen 6. The printed circuit board (PCB) contains several jumpers and a USB connection, enabling the LMKDB1204 to be programmed and set up with the desired user programming. The evaluation module provides flexibility for compliance testing, system prototyping, and performance evaluation of the Texas Instruments LMKDB1204 device.