LMK1D1208PRHAT

Texas Instruments
595-LMK1D1208PRHAT
LMK1D1208PRHAT

Mfr.:

Description:
Clock Buffer 8-channel output 1.8 -V 2.5-V and 3.3-V LMK1D1208PRHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 527

Stock:
527 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€14.22 €14.22
€11.27 €112.70
€10.54 €263.50
€10.52 €526.00
€9.76 €976.00
Full Reel (Order in multiples of 250)
€9.36 €2,340.00
€9.00 €4,500.00
€8.85 €8,850.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
8 Output
2 GHz
575 ps
LVDS
VQFN-40
CML, HCSL, LVDS, LVPECL, LVCMOS
2 GHz
1.71 V
3.465 V
LMK1D1208P
- 40 C
+ 105 C
Brand: Texas Instruments
Development Kit: LMK1D1212EVM
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 87 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: Low Additive Jitter LVDS Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

LMK1D1208P 8-Channel Output LVDS Clock Buffer

Texas Instruments LMK1D1208P 8-Channel Output LVDS Clock Buffer distributes one of two selectable clock inputs (IN0 and IN1) to eight pairs of differential LVDS clock outputs (OUT0 through OUT7). This distribution is done with minimum skew for clock distribution. The inputs can be LVDS, LVPECL, LVCMOS, HCSL, or CML.