LMK04033BISQE/NOPB

Texas Instruments
926-LMK04033BISQENPB
LMK04033BISQE/NOPB

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Lo-Noise Clock Jittr Cleaner w/ Cscd PLL A 926-LMK04033BISQNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 127 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€24.74 €24.74
€19.97 €199.70
€18.78 €469.50
€17.48 €1,748.00
Full Reel (Order in multiples of 250)
€15.82 €3,955.00
€15.69 €7,845.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
6 Output
2.16 GHz
LVCMOS, LVDS, LVPECL
LVCMOS, LVDS, LVPECL
WQFN-48
400 MHz
3.15 V
3.45 V
- 40 C
+ 85 C
LMK04033
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 335 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 144.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99