LMH9226IRRLR

Texas Instruments
595-LMH9226IRRLR
LMH9226IRRLR

Mfr.:

Description:
RF Amplifier Single-ended to diff erential 2.3 - 2.9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
€1.18 €3,540.00
€1.17 €7,020.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Amplifier
RoHS:  
2.3 GHz to 2.9 GHz
3.3 V
84 mA
17 dB
3 dB
Gain Block Amplifiers
SMD/SMT
WQFN-12
Si
17.5 dBm
35 dBm
- 40 C
+ 105 C
LMH9226
Reel
Brand: Texas Instruments
Input Return Loss: - 11 dB
Isolation dB: - 35 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 275 mW
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.6 GHz
Unit Weight: 8.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
USHTS:
8542330001
ECCN:
EAR99

LMH9226 2.3GHz to 2.9GHz RF Amplifier

Texas Instruments LMH9226 2.3GHz to 2.9GHz RF Amplifier is a high-performance, single-channel, single-ended, 50Ω input to differential 5Ω or 10Ω output RF gain block amplifier. The device is well suited to meet requirements for 5G m-MIMO or small cell base station applications. The device integrates the functionality of a single-ended input and output RF gain block followed by a passive balun where the device is mainly used in the final stage of a receiver signal chain to drive the full-scale voltage of an analog-to-differential converter (ADC) differential input. The LMH9226 provides 17dB typical gain with excellent linearity performance of 35dBm output IP3 at 2.6GHz and maintains less than a 3dB noise figure across the entire 1dB bandwidth of 400MHz. The device is internally matched for a 50Ω impedance at the single-ended input. The differential output can easily interface to a 50Ω impedance without any external matching circuitry. For 100Ω impedance matching, an external matching circuitry is required that typically results in a 0.3dB gain loss at 2.6GHz.