LMH0044SQ/NOPB

Texas Instruments
926-LMH0044SQ/NOPB
LMH0044SQ/NOPB

Mfr.:

Description:
Equalisers HD SD ADAP CABLE EQU ALIZER IN LLP A 926 A 926-LMH0044SQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 148 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€19.91 €19.91
€15.97 €159.70
€14.98 €374.50
€13.90 €1,390.00
€13.38 €3,345.00
€13.07 €6,535.00
Full Reel (Order in multiples of 1000)
€12.39 €12,390.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€19.91
Min:
1

Similar Product

Texas Instruments LMH0044SQE/NOPB
Texas Instruments
Equalisers SMPTE 292M / 259M Ad aptive Cable Equali A 926-LMH0044SQ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalisers
RoHS:  
SMD/SMT
WQFN-16
Cable Equalizers
1485 Mb/s
3.3 V
63 mA
0 C
+ 85 C
LMH0044
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Equalizers
Factory Pack Quantity: 1000
Subcategory: Equalizers
Unit Weight: 37.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1