LM95172EWG/NOPB

Texas Instruments
926-LM95172EWG/NOPB
LM95172EWG/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors Automotive Grade +/ -1C Temperature Sens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€171.52 €171.52
€171.19 €855.95
€146.74 €1,467.40
€146.47 €3,661.75
€133.06 €7,185.24
108 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
- 40 C
+ 200 C
CFP-10
3-Wire, Microwire, SPI
3 V
5.5 V
Local
16 bit
Shutdown
SMD/SMT
AEC-Q100
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM95172
Factory Pack Quantity: 54
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 2.029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

LM95172 13- to 16-Bit Digital Temperature Sensor

Texas Instruments LM95172 13- to 16-bit 200ºC Digital Temperature Sensor features a very linear sigma-delta analog-to-digital converter, high accuracy, fast conversion rates, and extremely low output noise. LM95172 digital temperature sensor offers an operating temperature as low as -40ºC and optimized accuracy from 120ºC to 200ºC, making it ideal for high-temperature applications. LM95172 can be programmed to operate from 13 bits (0.0625°C per LSB) to 16 bits (0.0078125°C per LSB) resolution. Texas Instruments LM95172 powers up in 35ms, the fastest conversion time, when the temperature output is set at 13-bit resolution. When in 14-, 15-, or 16-bit mode, the least significant bit in the 16-bit temperature register toggles after the completion of each conversion. This bit may be monitored to verify that the conversion is complete. The high noise immunity of the Serial I/O output makes it ideal for use in challenging electromagnetic environments.