LM74930QRGERQ1

Texas Instruments
595-LM74930QRGERQ1
LM74930QRGERQ1

Mfr.:

Description:
Power Management Specialised - PMIC IDEAL DIODE CONTROLL ER W CKT BRK UV OV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,885

Stock:
1,885
Can Dispatch Immediately
On Order:
6,000
Expected 11/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€4.34 €4.34
€3.31 €33.10
€3.05 €76.25
€2.77 €277.00
€2.64 €660.00
€2.55 €1,275.00
€2.49 €2,490.00
Full Reel (Order in multiples of 3000)
€2.40 €7,200.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LM74930
Automotive
SMD/SMT
VQFN-24
18.5 mA, 2.67 A
65 V
4 V
- 40 C
+ 125 C
665 uA
Reel
Cut Tape
MouseReel
Application: 12 V / 24 V Automotive Reverse Battery Protection, Industrial Transport, Redundant Power Supply ORing
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Moisture Sensitive: Yes
Product: Ideal Diode Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LM74930-Q1 Ideal Diode Controller

Texas Instruments LM74930-Q1 Ideal Diode Controller is an automotive ideal diode surge stopper with a circuit breaker. This IC drives and controls external back-to-back N-channel MOSFETs, emulating an ideal diode rectifier and power path ON/OFF control with overcurrent and overvoltage protection. The LM74930-Q1 diode controller withstands and protects the loads from negative supply voltages down to -65V. The integrated High Side Gate (HGATE) control drives the first MOSFET in the power path and helps to disconnect the load during overcurrent, overvoltage, and undervoltage. The DGATE drives a second MOSFET to replace a Schottky diode for input reverse-polarity protection and output voltage holdup by blocking the reverse current from output-to-input. The LM74930-Q1 diode controller integrates an integrated current sense amplifier, which provides adjustable over-current and short-circuit protection with circuit breaker functionality. This ideal diode controller also features an adjustable over-voltage and under-voltage protection to protect against supply transients.