LM7322MME/NOPB

926-LM7322MME/NOPB
LM7322MME/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Ch RRIO Crnt Unltd Cap Ld

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,636

Stock:
9,636 Can Dispatch Immediately
Quantities greater than 9636 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.51 €2.51
€1.88 €18.80
€1.72 €43.00
€1.55 €155.00
Full Reel (Order in multiples of 250)
€1.46 €365.00
€1.38 €690.00
€1.34 €1,340.00
€1.32 €3,300.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€2.97
Min:
1

Similar Product

Texas Instruments OPA2994IDGKR
Texas Instruments
Operational Amplifiers - Op Amps Dual 32V 24MHz RRI O high-output-curren
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
20 MHz
18 V/us
5 mV
1 uA
32 V
2.5 V
2 mA
65 mA
100 dB
15 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM7322
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 1.35 pA/sqrt Hz
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 16 V
Minimum Dual Supply Voltage: +/- 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99