LM57CISD-10/NOPB

926-LM57CISD-10/NOPB
LM57CISD-10/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors Prog Temp Switch & Temp Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,135

Stock:
1,135 Can Dispatch Immediately
Quantities greater than 1135 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.45 €1.45
€1.20 €12.00
€1.15 €115.00
€1.04 €520.00
Full Reel (Order in multiples of 1000)
€0.989 €989.00
€0.98 €1,960.00
€0.937 €4,685.00
€0.903 €9,030.00
25,000 Quote
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 2.3 C
- 50 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product: Temperature Switch
Product Type: Board Mount Temperature Sensor ICs
Series: LM57
Factory Pack Quantity: 1000
Subcategory: Sensors
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

LM57 Temperature Switch/Analog Temperature Sensors

Texas Instruments LM57 Temperature Switch/Analog Temperature Sensors are a precision, dual-output, temperature switch with integrated analog temperature sensor. The trip temperature (TTRIP) is programmable by using two external 1% resistors. Using extremely small packaged resistors (0.5mm x 1mm), the LM57 can be programmed to any of 256 trip temperatures while consuming very little board space. The VTEMP output delivers an analog output voltage, which is proportional with a negative temperature coefficient (NTC) to the measured temperature. Texas Instruments LM57 Sensors are ideal for cellphones, wireless transceivers, digital cameras, PDAs, battery management, disk drive, and appliances.