LM5100BMAX/NOPB

Texas Instruments
926-LM5100BMAX/NOPB
LM5100BMAX/NOPB

Mfr.:

Description:
Gate Drivers 2-A 100-V half brid ge gate driver with A 926-LM5100BMA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
€1.43 €3,575.00
€1.39 €6,950.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€4.88
Min:
1

Similar Product

Texas Instruments LM5100BMA/NOPB
Texas Instruments
Gate Drivers 2-A 100-V half brid ge gate driver with

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
2 A
9 V
14 V
570 ns
430 ns
- 40 C
+ 125 C
LM5100B
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Features: Independent
Logic Type: CMOS
Maximum Turn-Off Delay Time: 1 ns
Maximum Turn-On Delay Time: 1 ns
Operating Supply Current: 2 mA
Product Type: Gate Drivers
Propagation Delay - Max: 20 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99