LM4121IM5X-ADJ/NOPB

Texas Instruments
926-LM4121IM5XADJNPB
LM4121IM5X-ADJ/NOPB

Mfr.:

Description:
Voltage References Fixed & adjustable-v oltage 0.2% 50-ppm/ A 926-LM4121IM5ADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,905

Stock:
2,905 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.02 €2.02
€1.95 €19.50
€1.91 €47.75
€1.84 €184.00
€1.74 €435.00
€1.52 €760.00
€1.26 €1,260.00
Full Reel (Order in multiples of 3000)
€1.15 €3,450.00
€1.13 €6,780.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€2.44
Min:
1

Similar Product

Texas Instruments LM4121IM5-ADJ/NOPB
Texas Instruments
Voltage References Fixed & adjustable-v oltage 0.2% 50-ppm/ A 926-LM4121IM5XADJNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-5
Series Adjustable References
1.21 V to 1.222 V
0.5 %
50 PPM / C
14 V
5 mA
- 40 C
+ 85 C
LM4121
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 160 uA
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99