LM3679TL-1.8/NOPB

926-LM3679TL18NOPB
LM3679TL-1.8/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3MHz, 350mA Miniature Step-Down DC-DC Converter for Ultra Low Profile Applications 5-DSBGA -30 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
DSBGA-5
Buck
1.8 V
350 mA
1 Output
2.5 V
5.5 V
3 MHz
- 30 C
+ 85 C
LM3679
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 5.5 V
Operating Supply Current: 1.6 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Step Down
Unit Weight: 1.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99