LM36010EVM

Texas Instruments
595-LM36010EVM
LM36010EVM

Mfr.:

Description:
LED Lighting Development Tools SynchBst1LEDFlshDrvr 1.5A HighSideEvalMo

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€88.32 €88.32

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS: N
Evaluation Modules
LM36010
LM36010
2.5 V to 5.5 V
LM36010
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 1.5 A
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

LM36010EVM 1 LED Flash Driver Evaluation Module

Texas Instruments LM36010EVM Synchronous Boost 1 LED Flash Driver with 1.5A High-Side Current Source Evaluation Module evaluates the performance of the LM36010 Synchronous Boost LED Driver with 1.5A High-Side Current Source. The LM36010EVM includes a boost converter with a 2.8A inductor current limit, 7 bits current adjustability for flash or torch, and a full suite of protection and diagnostic features. The device is available in a tiny WCSP package (0.8mm x 1.512mm).

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.