LM339N/NOPB

Texas Instruments
926-LM339N/NOPB
LM339N/NOPB

Mfr.:

Description:
Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,985

Stock:
14,985 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.16 €1.16
€0.842 €8.42
€0.762 €19.05
€0.675 €67.50
€0.634 €158.50
€0.609 €304.50
€0.567 €567.00
€0.565 €4,520.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-14
4 Channel
Rail-to-Rail
700 ns
Differential
2 V
36 V
200 uA
6 mA
5 mV
250 nA
0 C
+ 70 C
LM339
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 1.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99