LM224J

Texas Instruments
926-LM224J
LM224J

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 32-V 1.2-MHz op amp 14-CDIP -25 t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 514

Stock:
514 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€17.79 €17.79
€14.21 €142.10
€12.56 €314.00
€12.02 €1,202.00
€11.72 €2,930.00
€11.56 €5,780.00
€11.50 €11,500.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: N
4 Channel
1.2 MHz
500 mV/us
5 mV
150 nA
32 V
3 V
1.4 mA
20 mA
80 dB
35 nV/sqrt Hz
CDIP-14
Through Hole
No Shutdown
- 25 C
+ 85 C
LM224
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: DE
Country of Origin: TH
Input Type: Rail-to-Rail
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99