LM1971M/NOPB

Texas Instruments
926-LM1971M/NOPB
LM1971M/NOPB

Mfr.:

Description:
Attenuators DIG CONTROLLED 62 DB AUDIO ATTENUATOR A A 926-LM1971MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 477

Stock:
477 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.18 €2.18
€1.63 €16.30
€1.33 €33.25
€1.17 €111.15
€1.13 €2,898.45
€1.11 €5,588.85

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€1.84
Min:
1

Similar Product

Texas Instruments LM1971MX/NOPB
Texas Instruments
Attenuators Digitally Cntrl 62dB Audio Attenuator A A 926-LM1971M/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Attenuators
RoHS:  
SOIC-8
62 dB
100 kHz
40 kOhms
8 bit
1 Channel
1 dB
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Maximum Operating Temperature: + 85 C
Minimum Frequency: 20 Hz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 4.5 V to 12 V
Packaging: Tube
Power Rating: 150 mW
Product Type: Attenuators
Series: LM1971
Factory Pack Quantity: 95
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Audio Attenuator
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8543709099
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS