LM119H

Texas Instruments
926-LM119H
LM119H

Mfr.:

Description:
Analog Comparators High Speed Dual Comp arator 10-TO-100 -5 A 926-LM119H/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 363

Stock:
363 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€65.02 €65.02
€54.04 €540.40
€51.45 €1,286.25
€48.30 €4,830.00
€46.87 €11,717.50
500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS: N
Through Hole
TO-100-10
2 Channel
Open Collector
80 ns
General Purpose
5 V
36 V
4.3 mA
4 mV
500 nA
- 55 C
+ 125 C
LM119
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Type: Differential
Ios - Input Offset Current: 75 nA
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 3 V
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99