LAUNCHXL-CC2650

Texas Instruments
595-LAUNCHXL-CC2650

LAUNCHXL-CC2650

Mfr.:

Description:
Development Boards & Kits - Wireless LAUNCHXL-CC2650

In Stock: 88

Stock:

88 Can Dispatch Immediately

Factory Lead Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

€-.--
€-.--

Pricing (EUR)

Qty. Unit Price
Ext. Price
€36.26 €36.26
Product Attribute Attribute Value
Texas Instruments
Product Category: Development Boards & Kits - Wireless
RoHS: N
CC2650
Development Kits
ARM Cortex M3
2.4 GHz
CC2650
Brand: Texas Instruments
Data Bus Width: 32 bit
For Use With: BoosterPacks
Interface Type: GPIO, I2C, SPI, UART, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LaunchPad, SimpleLink
Unit Weight: 133 g

TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LAUNCHXL-CC2650 CC2650 Wireless MCU LaunchPad Kit

Texas Instruments LAUNCHXL-CC2650 CC2650 Wireless MCU LaunchPad Kit brings easy Bluetooth® Smart connectivity to the LaunchPad ecosystem with the SimpleLink ultra-low power CC26xx family of devices. This LaunchPad kit also brings multi-protocol support for the CC2650 multi-standard wireless MCU and the rest of the CC26xx family. This includes the CC2630 for ZigBee®/6LoWPAN and CC2640 for Bluetooth® Smart. The CC2650 LaunchPad kit supports programming and debugging from Code Composer Studio™ and IAR Embedded Workbench IEDs. Develop your IoT application on the CC2650 LaunchPad using the TI BLE-Stack™ Software Development Kit (SDK) featuring a royalty-free BT4.1 certified software stack.

Image Description
Texas Instruments BOOSTXL-EDUMKII
Multiple Function Sensor Development Tools Educational BoosterPack MKII
Texas Instruments CC3100BOOST
Development Boards & Kits - Wireless ALSO REQUIRES 595-CC31XXEMUBOOST
Texas Instruments BOOSTXL-CC2650MA
Development Boards & Kits - Wireless BOOSTXL-CC2650MA
Texas Instruments BOOST-DRV8711
Power Management IC Development Tools Stepper Motor Booster Pack
Texas Instruments BOOSTXL-SENSORS
Multiple Function Sensor Development Tools Sensors BoosterPack Plug-In Module
Texas Instruments BOOSTXL-RS232
Interface Development Tools BOOSTXL-RS232
Texas Instruments BOOST-DRV8848
Power Management IC Development Tools Dual Brushed DC Motor BoosterPack
Texas Instruments BOOSTXL-ULN2003
Power Management IC Development Tools BOOSTXL-ULN2003
Texas Instruments BOOST-IR
Optical Sensor Development Tools Infrared(IR) Booster Pack Plug-in Module
Texas Instruments CC2650F128RHBR
RF Microcontrollers - MCU SimpleLink 32-bit Arm Cortex-M3 multiprotocol 2.4 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85
Image Description
CUI Inc. PDME2-S5-S24-S
Isolated DC/DC Converters - Through Hole dc-dc isolated, 2 W, 4.5~5.5 Vdc input, 24 Vdc, 83 mA, single unregulated output, SIP
Amphenol PT10MH01-106A2020-S
Trimmer Resistors - Through Hole 10mm carbon through hole potentiometer Horizontal adjustment resistive value 10M Ohm linear taper tolerance 20%
Amphenol PT6KV-104A2020-E
Trimmer Resistors - Through Hole 6mm carbon through hole potentiometer, Vertical adjust, 100K Ohm resistive value, Linear taper, tolerance 20%, extended life, screwdriver adjust
Texas Instruments LAUNCHXL-CC26X2R1
Bluetooth Development Tools - 802.15.1 SimpleLink multi-standard CC26x2R wireless MCU LaunchPad development kit
Texas Instruments EK-TM4C123GXL
Development Boards & Kits - ARM TIVA LaunchPAD
Texas Instruments CC2650STK
Development Boards & Kits - Wireless SimpleLink Bluetooth Smart SensorTag
Texas Instruments BOOSTXL-EDUMKII
Multiple Function Sensor Development Tools Educational BoosterPack MKII
Texas Instruments CC3100BOOST
Development Boards & Kits - Wireless ALSO REQUIRES 595-CC31XXEMUBOOST
Texas Instruments LABKIT-EK-TM4C123GXL
Development Boards & Kits - ARM Tiva C University Board
Panjit MMBT3904FN3_R1_00001
Bipolar Transistors - BJT NPNGENERALPURPOSESWITCHINGTRANSISTOR VCE40V IC200mA