JM38510/07101BCA

595-JM38510/07101BCA
JM38510/07101BCA

Mfr.:

Description:
Flip-Flops Dual D-type Positive-Edge-Triggered Flip-Flops With Preset 14-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Bipolar
S
2 Circuit
TTL
CDIP-16
TTL
Inverting/Non-Inverting
9 ns
- 1 mA
20 mA
4.75 V
5.25 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Input Lines: 1
Number of Output Lines: 1
Product Type: Flip Flops
Series: SN54S74
Factory Pack Quantity: 1
Subcategory: Logic ICs
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99