ISO7742FDBQ

595-ISO7742FDBQ
ISO7742FDBQ

Mfr.:

Description:
Digital Isolators Robust EMC quad-cha nnel 2/2 reinforce A 595-ISO7742FDBQR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 134

Stock:
134 Can Dispatch Immediately
Quantities greater than 134 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.23 €3.23
€2.44 €24.40
€2.06 €51.50
€1.97 €147.75
€1.92 €2,016.00
€1.87 €4,768.50
€1.85 €9,296.25

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€2.25
Min:
1

Similar Product

Texas Instruments ISO7742FDBQR
Texas Instruments
Digital Isolators Robust EMC quad-cha nnel 2/2 reinforce A A 595-ISO7742FDBQ

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7742
SMD/SMT
SSOP-16
4 Channel
Unidirectional
100 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
2.25 V
13.4 mA
10.7 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Forward Channels: 2 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 200 mW
Product Type: Digital Isolators
Pulse Width Distortion: 0 ns
Reverse Channels: 2 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: High Speed
Unit Weight: 84.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99