ISO7721DWV

595-ISO7721DWV
ISO7721DWV

Mfr.:

Description:
Digital Isolators Robust EMC dual-cha nnel 1/1 reinforce A 595-ISO7721DWVR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,105

Stock:
2,105 Can Dispatch Immediately
Quantities greater than 2105 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.87 €2.87
€2.17 €21.70
€1.84 €46.00
€1.75 €175.00
€1.69 €432.64
€1.63 €834.56
€1.58 €1,617.92
€1.57 €4,019.20
€1.56 €7,887.36

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€1.97
Min:
1

Similar Product

Texas Instruments ISO7721DWVR
Texas Instruments
Digital Isolators Robust EMC dual-cha nnel 1/1 reinforce A A 595-ISO7721DWV

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7721
SMD/SMT
SOIC-8
2 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.25 V
7.3 mA
17 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Forward Channels: 1 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 100 mW
Product Type: Digital Isolators
Pulse Width Distortion: 0.5 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 64
Subcategory: Interface ICs
Type: Dual Channel Digital Isolator
Unit Weight: 316.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99