INA597IDGKR

Texas Instruments
595-INA597IDGKR
INA597IDGKR

Mfr.:

Description:
Precision Amplifiers Precision (200uV off set) 2MHz 88 dB CM A 595-INA597IDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137
Can Dispatch Immediately
On Order:
2,500
Expected 29/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.75 €2.75
€2.06 €20.60
€1.89 €47.25
€1.70 €170.00
€1.62 €405.00
€1.57 €785.00
€1.55 €1,550.00
Full Reel (Order in multiples of 2500)
€1.46 €3,650.00
€1.44 €7,200.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€3.90
Min:
1

Similar Product

Texas Instruments INA597IDGKT
Texas Instruments
Precision Amplifiers Precision (200uV off set) 2MHz 88 dB CM A 595-INA597IDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
800 kHz
18 V/us
28 uV
800 pA
36 V
4.5 V
1.1 mA
65 mA
90 dB
18 nV/sqrt Hz
SMD/SMT
No Shutdown
- 40 C
+ 125 C
INA597
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 29.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

INA597 e-trim™ Difference Amplifiers

Texas Instruments INA597 e-trim™ Difference Amplifiers are low-power, wide-bandwidth, and ideal for cost-sensitive applications. The INA597 consists of a precision operational amplifier (op amp) and a precision resistor network. Gain accuracy and common-mode rejection over temperature is maintained using tracking of the resistors. The common-mode range of the internal op amp extends to the negative supply, and enables the device to operate in single-supply applications. The device operates on single (4.5V to 36V) or dual supplies (±2.25V to ±18V).