INA4230EVM

Texas Instruments
595-INA4230EVM
INA4230EVM

Mfr.:

Description:
Power Management IC Development Tools INA4230 and INA4235 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€54.78 €54.78

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Supply
INA4230
INA4230
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

INA423xEVM Evaluation Modules (EVMs)

Texas Instruments INA423xEVM Evaluation Modules (EVMs) are a platform for evaluating the main features and performances of the INA4230 and INA4235. The INA4230 and INA4235 devices are digital power monitors with integrated 16-bit delta-sigma ADCs designed for current-sensing applications. The Texas Instruments INA423xEVM supports current measurements up to 10A per channel and comes with a GUI to help read and write device registers.