INA128HD

Texas Instruments
595-INA128HD
INA128HD

Mfr.:

Description:
Instrumentation Amplifiers High Temp Prec Lo Pwr Instr Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€137.43 €137.43
€116.31 €1,163.10
€112.88 €2,822.00
€108.86 €8,164.50
300 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA128
1 Channel
1.3 MHz
4 V/us
120 dB
5 nA
250 uV
36 V
4.5 V
700 uA
- 55 C
+ 175 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Gain Error: 0.012 %
Gain V/V: 1 V/V to 10000 V/V
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 15 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99