HCXX-BASE-EVM

Texas Instruments
595-HCXX-BASE-EVM
HCXX-BASE-EVM

Mfr.:

Description:
Power Management IC Development Tools TPSxHCxx-Q1 evaluati on module base stat

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€145.34 €145.34

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Switch
3 V to 28 V
7.5 A
TPS2HC08-Q1, TPS2HC16-Q1, TPS1HC08-Q1, TPS1HC03-Q1, TPS1HC04-Q1
HCXX-BASE-EVM
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

HCXX-BASE-EVM Evaluation Module

Texas Instruments HCXX-BASE-EVM Evaluation Module is designed to evaluate the performance and functionality of the TPSxHCxx high-side switches. The module is fully equipped to test the TPSxHCxx series, including the TPS2HC08-Q1, TPS2HC16-Q1, TPS1HC08-Q1, TPS1HC03-Q1, and TPS1HC04-Q1 to facilitate device integration into various power system applications.