EV2400

Texas Instruments
595-EV2400
EV2400

Mfr.:

Description:
Interface Development Tools EV2400 Eval Mod Inte rface Board

In Stock: 264

Stock:
264 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€222.48 €222.48

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Serializer / Deserializer
MSP430F5529
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 616.896 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99