DS90UH984RURTQ1

Texas Instruments
595-DS90UH984RURTQ1
DS90UH984RURTQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes 4K FPD-Link IV to em bedded DisplayPort

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
€17.66 €4,415.00
€17.28 €8,640.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: Serializers & Deserializers - Serdes
Series: DS90UH984
Factory Pack Quantity: 250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

DS90UH984-Q1 Bridge Deserializer

Texas Instruments DS90UH984-Q1 4K FPD-Link IV to eDP Bridge Deserializer, in conjunction with an FPD-Link IV serializer, the chipset receives a high-speed serialized interface over low-cost 50Ω coax or STP/STQ cables. The DS90UH984-Q1 is a VESA DP v1.4a/eDP v1.4b compatible device that supports advanced features such as HBR3 and SuperFrame formats. The device supports video resolutions of 4K 30-bit color and higher. The FPD-Link IV interface supports video and audio data transmission and full duplex control, including I2C and GPIO data over the same link. Consolidating video data and control over FPD-Link IV lanes reduces the interconnect size and weight and simplifies system design. EMI is minimized by using low-voltage differential signaling, data scrambling, and randomization. In backward-compatible FPD-Link III mode, the Texas Instruments DS90UH984-Q1 supports up to 2K resolutions with 24-bit color depth over a single/dual link as well as HDCP v1.4 support when paired with an HDCP capable serializer.