DS125BR111EVM

Texas Instruments
595-DS125BR111EVM
DS125BR111EVM

Mfr.:

Description:
Interface Development Tools DS125BR111EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€557.88 €557.88

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
SMA
DS125BR111
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 10 GbE, PCIe, SAS/SATA evaluation kit
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Interface Development Tools
Series: DS125BR111
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 65.872 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DS125BR111EVM SMA Evaluation Kit

Texas Instruments DS125BR111EVM SMA Evaluation Kit provides a complete high bandwidth platform to evaluate the DS125BR111. This kit can evaluate the 10G-KR, PCIe, and SAS/SATA signal conditioning features of the repeater/redriver. The DS125BR111EVM can be used for standard compliance testing, performance evaluation, and initial system prototyping.