DRV8843PWPR

Texas Instruments
595-DRV8843PWPR
DRV8843PWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 2.5A Dual Brushed Sg l Bipolar Stepper A A 595-DRV8843PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,940

Stock:
1,940 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€4.42 €4.42
€3.16 €31.60
€2.94 €73.50
€2.59 €259.00
€2.45 €612.50
€2.20 €1,100.00
€1.90 €1,900.00
Full Reel (Order in multiples of 2000)
€1.79 €3,580.00
€1.75 €7,000.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€5.29
Min:
1

Similar Product

Texas Instruments DRV8843PWP
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 2.5A Dual Brushed Sg l Bipolar Stepper A 595-DRV8843PWPR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
2.5 A
5 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: DRV8843EVM
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8843
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 45 V
Supply Voltage - Min: 8.2 V
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

DRV8840 / DRV8842 / DRV8843 Motor Driver ICs

Texas Instruments DRV8840 / DRV8842 / DRV8843 motor driver ICs are integrated motor drive solutions for printers, scanners, and other automated equipment applications. TI DRV8840 DC motor driver ICs have one H-bridge driver and are intended to drive one DC motor. DRV8842 DC motor driver ICs have one H-bridge driver and are intended to drive one DC motor, one coil of a stepper motor, or other loads. Texas Instruments DRV8843 dual H-bridge driver ICs has two H-bridge drivers and can be used to drive two DC motors, one stepper motor, or other loads. The DRV8840 can supply up to 5A peak or 3.5A output current. The DRV8842 can supply up to 5A peak or 3.5A RMS output current. The DRV8843 can supply up to 2.5A peak or 1.75A RMS output current.

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

DRV8843 Dual H-Bridge Drivers

Texas Instruments DRV8843 Dual H-Bridge Drivers provide an integrated bridge motor driver solution for printers, scanners, and other automated equipment applications. These devices can drive one or two brushed DC motors, a bipolar stepper motor, or other loads. A simple PWM interface allows easy interfacing with controller circuits. The Texas Instruments DRV8843 drivers operate from 8.2V to 45V supply voltage range. Internal protection features include overtemperature, overcurrent, and under voltage. Other applications include office automation machines, gaming machines, factory automation, and robotics.