DRV10987EVM

Texas Instruments
595-DRV10987EVM
DRV10987EVM

Mfr.:

Description:
Power Management IC Development Tools DRV10987EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€110.68 €110.68

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Brushless DC Motion Controller
6.2 V to 28 V
DRV10987
DRV10987
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C, USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 395.245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

DRV10987EVM Motor Driver Evaluation Module

Texas Instruments DRV10987EVM Motor Driver Evaluation Module (EVM) is a user-friendly evaluation kit demonstrating TI's fully integrated brushless motor driver, DRV10987. The evaluation module is a high-performance, power-efficient, and cost-effective platform that speeds development for a quicker time to market. The DRV10987EVM supports sensorless Brushless DC motors for a wide range of industrial applications and is suitable for 12V and 24V motors. This evaluation module can also support the overvoltage condition up to 45V.