DDC112U/1K

Texas Instruments
595-DDC112U/1K
DDC112U/1K

Mfr.:

Description:
Analog to Digital Converters - ADC Dual Current Input 2 0-Bit A 595-DDC112U A 595-DDC112U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,038

Stock:
7,038 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7038 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€30.40 €30.40
€24.69 €246.90
€23.27 €581.75
€21.71 €2,171.00
€20.96 €5,240.00
€20.95 €10,475.00
Full Reel (Order in multiples of 1000)
€19.63 €19,630.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€33.88
Min:
1

Similar Product

Texas Instruments DDC112U
Texas Instruments
Analog to Digital Converters - ADC Dual Current Input 2 0-Bit A 595-DDC112U A 595-DDC112U/1K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
DDC112
SMD/SMT
SOIC-28
20 bit
2 Channel
SPI
Single-Ended
Sigma-Delta
4.75 V to 5.25 V
4.75 V to 5.25 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: DDC11XEVM-PDK
Features: Computed Tomography (CT)
Number of Converters: 1 Converter
Pd - Power Dissipation: 100 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 730.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99