DAC8775EVM

Texas Instruments
595-DAC8775EVM
DAC8775EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC8775EVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€278.38 €278.38

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
DAC
DAC8775
3.3 V, 5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation module for DAC8775 quad 16-bit precision DAC
Interface Type: SPI, USB
Product Type: Data Conversion IC Development Tools
Series: DAC8775
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DAC8775EVM Converter Evaluation Module (EVM)

Texas Instruments DAC8775EVM Converter Evaluation Module (EVM) is a platform for evaluating the functionality and performance of the DAC8775. The DAC8775 is a quad-channel, 16-bit programmable current or voltage output digital-to-analog converter with adaptive power management. The Texas Instruments DAC8775EVM is a complete evaluation kit that includes a PCB, SM-USB-DIG, USB Cable, and evaluation software compatible with Microsoft Windows™ XP and Windows™ 7/8/10 operating systems.