DAC8532IDGKR

Texas Instruments
595-DAC8532IDGKR
DAC8532IDGKR

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit Dual Ch Low P ower DAC A 595-DAC8 A 595-DAC8532IDGK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,603

Stock:
1,603 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€12.99 €12.99
€10.26 €102.60
€9.58 €239.50
€8.85 €885.00
€8.48 €2,120.00
€8.26 €4,130.00
€8.09 €8,090.00
Full Reel (Order in multiples of 2500)
€7.89 €19,725.00
5,000 Quote
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€15.34
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€16.86
Min:
1

Similar Product

Texas Instruments DAC8532IDGK
Texas Instruments
Digital to Analog Converters - DAC 16-Bit Dual Ch Low P ower DAC A 595-DAC8 A 595-DAC8532IDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8532
16 bit
93 kS/s
2 Channel
12 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 65 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 1.35 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99