DAC63508RTER

Texas Instruments
595-DAC63508RTER
DAC63508RTER

Mfr.:

Description:
Digital to Analog Converters - DAC 12-bit 8-channel VOU T digital-to-analog

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,179

Stock:
1,179 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€8.30 €8.30
€6.23 €62.30
€5.93 €148.25
€5.15 €515.00
€4.92 €1,230.00
€4.49 €2,245.00
€3.96 €3,960.00
Full Reel (Order in multiples of 3000)
€3.85 €11,550.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC63508
12 bit
8 Channel
10 us
Voltage Buffered
SPI
1.8 V to 5.5 V
1.8 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Architecture: String
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: DAC53608EVM
DNL - Differential Nonlinearity: 1 LSB
Features: Cost Optimized, Small Size, Smart DAC
Gain Error: 0.25 % FSR
INL - Integral Nonlinearity: 1 LSB
Product: Digital-to-Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Reference Voltage: 1.8 V to 5.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

DACx3508 Octal Buffered Voltage Output DAC

Texas Instruments DACx3508 Octal Buffered Voltage Output Digital-to-Analog Converter (DAC) are 10-bit (DAC53508), 8-bit (DAC43508), and 12-bit DAC63508 low-power, eight-channel, voltage-output, DACs. The DACx3508 are monotonic by design across a wide power supply range from 1.8V to 5.5V. Using an external reference, the DACx3508 provides a full-scale output voltage range of 1.8V to 5.5V while consuming 0.1mA quiescent current per channel. The DACx3508 also includes per-channel, user-programmable, and power-down registers. These registers facilitate the DAC output buffers to start in a 10kΩ-AGND power-down state and remain in this state until a power-up command is issued to these output buffers.