DAC53401EVM

Texas Instruments
595-DAC53401EVM
DAC53401EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC53401 10-bit 1-ch annel DAC with NVM;

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€11.18 €11.18

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
DAC
DAC53401
1.8 V to 5.5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Product Type: Data Conversion IC Development Tools
Series: DAC53401
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 143.842 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

DAC53401EVM Evaluation Module

Texas Instruments DAC53401EVM Evaluation Module is a platform for evaluating the DAC53401. The DAC53401 is a single-channel, buffered, low-voltage output, digital-to-analog converter (DAC) in 10-bit resolution with a unipolar output voltage of up to 5V.