CY29FCT520BTSOC

Texas Instruments
595-CY29FCT520BTSOC
CY29FCT520BTSOC

Mfr.:

Description:
Registers 8B Multi-Level Pipel ine Register

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.45 €4.45
€3.51 €35.10
€2.98 €74.50
€2.84 €284.00
€2.68 €670.00
€2.64 €1,320.00
€2.60 €2,600.00
€2.55 €6,375.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Registers
RoHS:  
CMOS
1 Circuit
FCT
SOIC-24
7.5 ns
4.75 V
5.25 V
64 mA
- 32 mA
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Function: Register File
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8
Number of Output Lines: 8
Product Type: Registers
Series: CY29FCT520T
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99