CSD75208W1015

Texas Instruments
595-CSD75208W1015
CSD75208W1015

Mfr.:

Description:
MOSFETs 20V P-channel NexFET Pwr MOSFET A 595-CS A 595-CSD75208W1015T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,054

Stock:
3,054 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.585 €0.59
€0.37 €3.70
€0.248 €24.80
€0.196 €98.00
€0.174 €174.00
Full Reel (Order in multiples of 3000)
€0.154 €462.00
€0.141 €846.00
€0.136 €1,224.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€1.45
Min:
1

Similar Product

Texas Instruments CSD75208W1015T
Texas Instruments
MOSFETs 20V PCH NexFET Pwr M OSFET A 595-CSD7520 A 595-CSD75208W1015

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DSBGA-6
P-Channel
2 Channel
20 V
1.6 A
68 mOhms, 108 mOhms
- 8 V, 8 V
500 mV
2.5 nC
- 55 C
+ 150 C
750 mW
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Dual
Country of Assembly: CN
Country of Diffusion: CN
Country of Origin: CN
Fall Time: 11 ns
Forward Transconductance - Min: 7.5 S
Product Type: MOSFETs
Rise Time: 5 ns
Series: CSD75208W1015
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 29 ns
Typical Turn-On Delay Time: 9 ns
Unit Weight: 1.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541299000
MXHTS:
8541210100
ECCN:
EAR99

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.