CDCVF25084PW

Texas Instruments
595-CDCVF25084PW
CDCVF25084PW

Mfr.:

Description:
Clock Drivers & Distribution 3.3V X4 CLOCK MULTIP LIER A 595-CDCVF250 A 595-CDCVF25084PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 259

Stock:
259 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€11.92 €11.92
€9.06 €90.60
€8.69 €217.25
€6.90 €621.00
€6.76 €1,825.20
€6.68 €3,607.20
€6.35 €6,858.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
1:8
LVCMOS, LVTTL
180 MHz
TSSOP-16
3 V
3.6 V
CDCVF25084
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Current: 5 uA
Product: Clock Multiplexers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 90
Subcategory: Clock & Timer ICs
Type: Zero Delay PLL Clock Driver
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99